- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 556881-4
556881-4
TE Connectivity / AMP Brand
RCPT ASY,VRT,AMPINRGY WTB,4POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASY,VRT,AMPINRGY WTB,4POS
Product Highlights:
- Wire-to-Board Application
- Connector
- Receptacle
- PCB Mount Angle = Vertical
- Number of Positions = 4
Search Keywords: 5568814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556881-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:0 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,684
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$7.83
50
$7.65
100
$7.54
300
$7.34
500
$7.24
1,000 +
$5.83
Click for Quote
Log in
to unlock special pricing