- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 556880-2
TE Connectivity / AMP Brand
556880-2
CONT,AMPINNRGY WTB,STRIP,10-12
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire-to-Board Application
- Power Contact
- Terminate To Wire
- Wire Size = 10-12 mm² [AWG]
- Reel
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556880-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp