Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

556879-8

PLUG HSG,AMPINNERGY WTB,8 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
PLUG HSG,AMPINNERGY WTB,8 POS
Product Highlights:
  • Wire-to-Board Application
  • Housing
  • Plug
  • Number of Positions = 8
  • Color = Black
Search Keywords: 5568798
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 556879-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Operating Temperature: 0 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556879-8 discontinued?
Yes, 556879-8 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 556879-8 RoHS compliant?
Yes, 556879-8 is RoHS compliant.
What is the lead time for 556879-8?
The standard lead time for 556879-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 842
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.63
25
$25.57
50
$25.50
100
$25.44
200
$13.47
300
$9.48
400 +
$9.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!