Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

556879-4

PLUG HSG,AMPINNERGY WTB,4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG HSG,AMPINNERGY WTB,4 POS
Product Highlights:
  • Wire-to-Board Application
  • Housing
  • Plug
  • Number of Positions = 4
  • Color = Black
Search Keywords: 5568794
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 556879-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Operating Temperature: 0 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556879-4 RoHS compliant?
Yes, 556879-4 is RoHS compliant.
What is the lead time for 556879-4?
The standard lead time for 556879-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.66
25
$6.75
50
$6.31
125
$6.11
250
$5.86
375
$5.80
500 +
$5.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!