Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

55679-2

Ring Terminal Connector - 1/4 Stud - 0.045" (1.14mm) Thickness - 0.398" (10.11mm) Width - 6 AWG - Insulated - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ring Terminal Connector - 1/4 Stud - 0.045" (1.14mm) Thickness - 0.398" (10.11mm) Width - 6 AWG - Insulated - Crimp Termination - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 556792
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 55679-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55679-2 RoHS compliant?
Yes, 55679-2 is RoHS compliant.
What is the lead time for 55679-2?
The standard lead time for 55679-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.171
1,000
$1.083
2,500
$1.015
5,000
$0.995
7,500
$0.993
10,000
$0.990
15,000 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!