- Home ›
- All Products›
- 55673-2
55673-2
TE Connectivity / AMP Brand
10 POWER TAP ASSY .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POWER TAP ASSY .100
Product Highlights:
- Current Rating = 25 Amps.
- Low Profile
- Insulated
- Without FASTON Tab
- With Screw
Search Keywords: 556732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55673-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:10
-
Contact Current Rating (Max):25 A
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin-Lead
-
Housing Material:Nylon - GF
-
Termination Method to Wire & Cable:Tap Screw
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Box
-
Power Terminal Type:Power Tap
-
PCB Mount Orientation:Vertical
-
Terminal Profile:Low
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Footprint:.3 x .1 in, 7.62 x 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 – .125 in, 1.57 – 3.18 mm
-
Contact Fabrication:Stamped & Formed
-
Thread Size:6-32
-
Product Length:.5 in, 12.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$19.54
50
$14.66
75
$13.68
100 +
$13.41
Click for Quote
Log in
to unlock special pricing