- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 556137-6
556137-6
TE Connectivity / AMP Brand
HSG,AMPINNERGY WTW,1 POS,BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
HSG,AMPINNERGY WTW,1 POS,BLUE
Product Highlights:
- Wire-to-Wire Application
- Housing
- 1 Positions
- Color = Blue
Search Keywords: 5561376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556137-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,793
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
150
$2.22
250
$2.21
500
$2.20
1,000
$1.37
1,500
$1.08
2,000 +
$1.06
Click for Quote
Log in
to unlock special pricing