Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

556137-1

HSG,AMPINNERGY WTW,1 POS,WHITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HSG,AMPINNERGY WTW,1 POS,WHITE
Product Highlights:
  • Wire-to-Wire Application
  • Housing
  • Number of Positions = 1
  • Color = White
Search Keywords: 5561371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    556137-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    55 A
  • Operating Temperature:
    0 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556137-1 RoHS compliant?
Yes, 556137-1 is RoHS compliant.
What is the lead time for 556137-1?
The standard lead time for 556137-1 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,350
Can Ship immediately
On Order:
6,000   can ship 12/14/26
4,000   can ship 3/29/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.84
400
$1.82
600
$1.68
1,000
$1.43
2,600
$1.35
5,000
$1.32
7,600
$1.31
10,000 +
$1.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!