Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

556136-1

CONT,AMPINNRGY WTW,STRIP,10-12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CONT,AMPINNRGY WTW,STRIP,10-12
Product Highlights:
  • Wire-to-Wire Application
  • Power Contact
  • Terminate To Wire
  • Wire Size = 10-12 mm² [AWG]
  • Reel
Search Keywords: 5561361
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 556136-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Power
Gender: SKT
Wire Size: 10-12 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556136-1 RoHS compliant?
Yes, 556136-1 is RoHS compliant.
What is the lead time for 556136-1?
The standard lead time for 556136-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,004
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.912
2,000
$0.828
4,000
$0.826
6,000
$0.824
8,000
$0.822
10,000
$0.664
16,000
$0.662
26,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!