- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 556135-1
556135-1
TE Connectivity / AMP Brand
CONT,AMPINNRGY WTW,STRIP,14-18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CONT,AMPINNRGY WTW,STRIP,14-18
Product Highlights:
- Wire-to-Wire Application
- Power Contact
- Terminate To Wire
- Wire Size = 14-16-18 mm² [AWG]
- Packaging Method = Reel
Search Keywords: 5561351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:556135-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$1.67
3,000 +
$1.68
Click for Quote
Log in
to unlock special pricing