Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5558872-1

MJ,TE,4P,W/0 PNL STOPS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,TE,4P,W/0 PNL STOPS
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ22
  • Number of Positions = 4
Search Keywords: 55588721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5558872-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 174
Type: RJ-22
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 4
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5558872-1 RoHS compliant?
Yes, 5558872-1 is RoHS compliant.
What is the lead time for 5558872-1?
The standard lead time for 5558872-1 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,007
Can Ship immediately
On Order:
3,654   can ship 2/8/27
Minimum Order Quantity:
174
Order Increment:
174
44 Weeks can ship 9/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
174
$0.856
348
$0.847
522
$0.845
1,044
$0.839
2,610
$0.837
5,046
$0.835
7,656
$0.833
10,092 +
$0.831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!