- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5558525-1
5558525-1
TE Connectivity / AMP Brand
MJ ASSY,6P,8 POS,CAT5,PNL GND
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,6P,8 POS,CAT5,PNL GND
Search Keywords: 55585251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5558525-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
507
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$17.32
100
$15.05
250
$13.95
507
$13.17
1,013
$13.14
1,519
$13.10
2,025 +
$13.07
Click for Quote
Log in
to unlock special pricing