- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5558524-1
5558524-1
TE Connectivity / AMP Brand
MJ,1X4,R/A,8P,PNL GND,CAT5 NT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,1X4,R/A,8P,PNL GND,CAT5 NT
Product Highlights:
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
Search Keywords: 55585241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5558524-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
20
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
400
$32.15
800
$16.42
1,200
$11.18
1,600 +
$10.95
Click for Quote
Log in
to unlock special pricing