- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5558065-1
5558065-1
TE Connectivity / AMP Brand
MJ ASSY,10POS,R/A,LPF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ ASSY,10POS,R/A,LPF
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 10
Search Keywords: 55580651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5558065-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,693
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$6.80
25
$6.78
50
$6.77
119
$6.75
238
$4.15
357
$3.29
475 +
$3.22
Click for Quote
Log in
to unlock special pricing