- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5557791-1
5557791-1
TE Connectivity / AMP Brand
MJ,1X1,R/A,8P,SHD,1-4&2-5 SHOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,1X1,R/A,8P,SHD,1-4&2-5 SHOR
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ48X
- Number of Positions = 8
Search Keywords: 55577911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5557791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-48X
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
563
$22.46
1,125
$11.48
1,688
$7.81
2,250 +
$7.66
Click for Quote
Log in
to unlock special pricing