- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5557789-1
5557789-1
TE Connectivity / AMP Brand
MJ,8POS,R/A,SHORTNG,PCBG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ,8POS,R/A,SHORTNG,PCBG
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ48X
- 8 Positions
Search Keywords: 55577891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5557789-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-48X
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$29.30
100
$29.23
250
$29.16
563
$29.09
1,125
$14.87
1,688
$10.12
2,250 +
$9.91
Click for Quote
Log in
to unlock special pricing