- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5557786-1
5557786-1
TE Connectivity / AMP Brand
MJ,8POS,R/A,SHLD,PCB GD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ,8POS,R/A,SHLD,PCB GD
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55577861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5557786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,404
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$4.96
90
$4.21
180
$4.04
270
$3.93
540
$3.01
1,080
$2.73
2,520 +
$2.57
Click for Quote
Log in
to unlock special pricing