- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5557572-1
5557572-1
TE Connectivity / AMP Brand
MOD JK ASSY,6PORT,8POSN,SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD JK ASSY,6PORT,8POSN,SHLD
Search Keywords: 55575721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5557572-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
507
$39.51
1,013
$20.20
1,519
$13.76
2,025 +
$13.48
Click for Quote
Log in
to unlock special pricing