Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5557562-1

MOD JK ASSY,4PORT,8POSN,RTANG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MOD JK ASSY,4PORT,8POSN,RTANG
Product Highlights:
  • Jack
  • Multiple Port Configuration
  • 1 x 4 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55575621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5557562-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 32
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5557562-1 RoHS compliant?
Yes, 5557562-1 is RoHS compliant.
What is the lead time for 5557562-1?
The standard lead time for 5557562-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,572
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.03
40
$4.86
100
$4.63
260
$4.41
500
$4.24
1,000
$4.06
2,500
$3.99
5,000 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!