Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5557560-1

Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Modular Connector - RJ45 Jack - 1 x 2 - Ganged - 8P8C - Cat4 - Through Hole Mount.
Product Highlights:
  • Jack
  • Multiple Port Configuration
  • 1 x 2 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55575601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5557560-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 16
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5557560-1 RoHS compliant?
Yes, 5557560-1 is RoHS compliant.
What is the lead time for 5557560-1?
The standard lead time for 5557560-1 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,645
Ships today, if you order in
On Order:
3,600   can ship 7/5/27
Minimum Order Quantity:
45
Order Increment:
45
51 Weeks can ship 10/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$3.88
90
$3.73
135
$3.70
270
$3.53
540
$3.36
1,035
$3.13
2,520
$3.00
5,040 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!