- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5557314-2
5557314-2
TE Connectivity / AMP Brand
MJ,LPF,R/A,6P/4C,SMT,TUBE PACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,LPF,R/A,6P/4C,SMT,TUBE PACK
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords: 55573142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5557314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
945
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
945
$2.411
1,890
$1.276
2,835
$0.898
3,780 +
$0.880
Click for Quote
Log in
to unlock special pricing