- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5556926-1
TE Connectivity / AMP Brand
5556926-1
MJ,LPF,R/A,8P,SHLD,PNL GRD
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- 8 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5556926-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
-
This product is discontinued, but still in stock.