Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5556416-1

RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - Solder Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat3 - Unshielded - Vertical - Solder Termination - Through Hole.
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55564161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5556416-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 126
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5556416-1 RoHS compliant?
Yes, 5556416-1 is RoHS compliant.
What is the lead time for 5556416-1?
The standard lead time for 5556416-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,031
Can Ship immediately
On Order:
31,752   can ship 12/11/26
Minimum Order Quantity:
126
Order Increment:
126
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
126
$0.772
252
$0.761
504
$0.739
1,008
$0.717
2,520
$0.702
5,040
$0.701
7,560
$0.699
10,080 +
$0.697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!