Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5555980-1

MJ,R/A,4P/4C,TRAY PACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,R/A,4P/4C,TRAY PACK
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ22
  • Number of Positions = 4
Search Keywords: 55559801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5555980-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: RJ-22
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 4
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5555980-1 RoHS compliant?
Yes, 5555980-1 is RoHS compliant.
What is the lead time for 5555980-1?
The standard lead time for 5555980-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Ships today, if you order in
On Order:
1,080   can ship 12/16/26
Minimum Order Quantity:
180
Order Increment:
180
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$0.940
360
$0.916
540
$0.901
1,080
$0.878
2,520
$0.868
5,040
$0.866
7,560
$0.864
10,080 +
$0.862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!