- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 55558-7
TE Connectivity / AMP Brand
55558-7
Conn Power Tap 10 POS 2.54mm Press Fit ST Thru-Hole 10 Terminal 1 Port Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:55558-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:10
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-