- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5555387-2
5555387-2
TE Connectivity / AMP Brand
Conn IEEE 488 RCP 50 POS 2.16mm Screw RA Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IEEE 488 RCP 50 POS 2.16mm Screw RA Panel Mount 50 Terminal 1 Port
Search Keywords: 55553872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555387-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:Screw
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90
$35.07
180
$18.57
270
$13.07
360 +
$12.81
Click for Quote
Log in
to unlock special pricing