Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5555248-1

MJ,LPF,R/A,8P/8C,SMT,PNL STOP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
MJ,LPF,R/A,8P/8C,SMT,PNL STOP
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55552481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5555248-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 114
Type: RJ-45
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 1.27 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5555248-1 RoHS compliant?
Yes, 5555248-1 is RoHS compliant.
What is the lead time for 5555248-1?
The standard lead time for 5555248-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,363
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
599
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.22
100
$6.20
250
$6.18
599
$6.17
1,197
$3.27
1,796
$2.30
2,394 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!