- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555164-4
5555164-4
TE Connectivity / AMP Brand
MJ,LPF,R/A,8P,TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,LPF,R/A,8P,TUBE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55551644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555164-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,479
Ships today, if you order in
Minimum Order Quantity:
37
Order Increment:
37
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
37
$1.076
259
$0.944
518
$0.890
1,036
$0.843
2,516
$0.788
5,032
$0.784
7,511
$0.780
10,027 +
$0.776
Click for Quote
Log in
to unlock special pricing