- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555163-2
TE Connectivity / AMP Brand
5555163-2
MJ,LPF,R/A,6P/4C,PNL STOPS,BU
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555163-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.64 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C