Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5555163-1

MJ,LPF,R/A,6P/6C,PNL STOPS,BU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,LPF,R/A,6P/6C,PNL STOPS,BU
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords: 55551631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5555163-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    126
  • Type:
    RJ-25
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.64 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5555163-1 RoHS compliant?
Yes, 5555163-1 is RoHS compliant.
What is the lead time for 5555163-1?
The standard lead time for 5555163-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,728
Can Ship immediately
Minimum Order Quantity:
126
Order Increment:
126
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
126
$1.509
252
$1.506
504
$1.442
1,008
$1.380
2,520
$1.323
5,040
$0.939
7,560
$0.927
10,080 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!