- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555162-1
5555162-1
TE Connectivity / AMP Brand
MJ,LPF,R/A,8P,PNL STOPS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ,LPF,R/A,8P,PNL STOPS
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 55551621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555162-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
114 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,913
Ships today, if you order in
Minimum Order Quantity:
114
Order Increment:
114
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
114
$0.697
342
$0.674
570
$0.662
1,026
$0.646
2,508
$0.629
5,016
$0.618
7,524
$0.598
10,032 +
$0.595
Click for Quote
Log in
to unlock special pricing