- Home ›
- All Products›
- 5555154-4
5555154-4
TE Connectivity / AMP Brand
MJ,R/A,LP,F6P/6C,SHLD,PNLTUBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,R/A,LP,F6P/6C,SHLD,PNLTUBE
Search Keywords: 55551544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555154-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Connector System:Cable-to-Board
-
Housing Material:PBT
-
Panel Mount Feature:With
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:50 µin
-
Port Configuration:Single Port
-
Connector Product Type:Connector Assembly
-
Mating Alignment:Without
-
Connector Contact Density:Standard
-
Packaging Quantity:36
-
Contact Base Material:Phosphor Bronze
-
Number of PCB Ground Tabs:2
-
Port Matrix Configuration:1 x 1
-
Grounding Options:PCB Ground
-
Connector Profile:Low
-
Number of Positions:6
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Shield Material:Copper Alloy
-
Mating Entry Location:Side
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shield Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Number of Loaded Positions:6
-
Shielded:Yes
-
Contact Underplating Material:Nickel
-
Panel Mount Feature Type:Panel Stops
-
Performance Category:Cat 3
-
Modular Connector Style:Jack
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
PCB Ground Tab Location:.12 in, 3.05 mm
-
Contact Current Rating (Max):.2 A, 1.5 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Height:.49 in, 12.57 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
972
Order Increment:
36
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
972
$2.92
1,944
$1.55
2,916
$1.09
3,888 +
$1.07
Click for Quote
Log in
to unlock special pricing