- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555154-2
5555154-2
TE Connectivity / AMP Brand
MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- 6 Positions
Search Keywords: 55551542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555154-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,216
Can Ship immediately
Minimum Order Quantity:
152
Order Increment:
152
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
152
$1.045
304
$1.023
608
$1.002
1,064
$0.984
2,584
$0.956
5,016
$0.689
7,600 +
$0.680
Click for Quote
Log in
to unlock special pricing