Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5555153-5

MJ,LPF,R/A,8P,PCBG,PSTP.11TTR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MJ,LPF,R/A,8P,PCBG,PSTP.11TTR
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 55551535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5555153-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 136
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.44 mm
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5555153-5 RoHS compliant?
Yes, 5555153-5 is RoHS compliant.
What is the lead time for 5555153-5?
The standard lead time for 5555153-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,524
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$4.41
272
$4.40
544
$4.39
1,088
$2.32
1,632
$1.63
2,176 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!