- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555140-2
5555140-2
TE Connectivity / AMP Brand
MJ,LPF,R/A,6P/4C,SHLD,PNL GRD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MJ,LPF,R/A,6P/4C,SHLD,PNL GRD
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords: 55551402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:RJ-14
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,586
Ships today, if you order in
Minimum Order Quantity:
152
Order Increment:
152
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
152
$1.038
304
$1.014
608
$0.993
1,064
$0.990
2,584
$0.973
5,016
$0.700
7,600
$0.699
10,032 +
$0.656
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT