Available Replacements
Non-RoHS Equivalent
555140-1 555140-1 TE Connectivity / AMP Brand
555140-1

TE Connectivity / AMP Brand

In Stock: 1,763

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5555140-1

MJ,LPF,R/A,6P/6C,SHLD,PNL GRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords: 55551401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5555140-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 152
Type: RJ-25
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5555140-1 RoHS compliant?
Yes, 5555140-1 is RoHS compliant.
What is the lead time for 5555140-1?
The standard lead time for 5555140-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,088
Ships today, if you order in
Minimum Order Quantity:
152
Order Increment:
152
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
152
$0.776
304
$0.766
608
$0.744
1,064
$0.722
2,584
$0.707
5,016
$0.706
7,600
$0.704
10,032 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!