- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5555077-1
5555077-1
TE Connectivity / AMP Brand
MJ,LPF,R/A,6P/6C,SMT,PNL STOP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ,LPF,R/A,6P/6C,SMT,PNL STOP
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 55550771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5555077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:RJ-25
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
607
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$7.04
100
$7.02
250
$7.01
500
$6.99
662
$6.97
1,323
$3.68
1,985
$2.53
2,646 +
$2.48
Click for Quote
Log in
to unlock special pricing