Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5554990-1

MJ,TE,6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MJ,TE,6P
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
Search Keywords: 55549901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5554990-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 132
Type: RJ-25
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5554990-1 RoHS compliant?
Yes, 5554990-1 is RoHS compliant.
What is the lead time for 5554990-1?
The standard lead time for 5554990-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,316
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
31 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.33
250
$2.32
500
$2.31
693
$2.30
1,386
$1.42
2,079
$1.12
2,772 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!