Available Replacements
RoHS olmayan eşdeğer
554923-2 554923-2 TE Connectivity / AMP Brand
554923-2

TE Connectivity / AMP Brand

In Stock: 130

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5554923-2

RCPT ASSY,SHLD,RTANG, 24 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RCPT ASSY,SHLD,RTANG, 24 POSN
Product Highlights:
  • Receptacle
  • Number of Positions = 24
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords: 55549232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5554923-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 24
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5554923-2 RoHS compliant?
Yes, 5554923-2 is RoHS compliant.
What is the lead time for 5554923-2?
The standard lead time for 5554923-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
540   can ship 12/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.90
25
$17.54
50
$16.87
100
$15.81
135
$15.49
270
$15.42
405
$15.34
540 +
$15.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!