- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5554901-1
5554901-1
TE Connectivity / AMP Brand
RCPT ASSY,SHLD,50 POSN,RTANG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,SHLD,50 POSN,RTANG
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 55549011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554901-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
68
$32.83
135
$17.51
203
$12.29
270 +
$12.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments