- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5554858-1
5554858-1
TE Connectivity / AMP Brand
HDW KIT,V/MTG PREASSY SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HDW KIT,V/MTG PREASSY SHLD
Product Highlights:
- Accessory Type = Hardware Kits
- Hardware Type = Metric Screw Lock
- Vertical Mount Angle
- Cable-to-Panel
- Screw Length = 6.60 mm
Search Keywords: 55548581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554858-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw
-
Dimension:12.19 x 7.11 mm
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$39.19
250
$20.68
375
$14.22
500 +
$13.94
Click for Quote
Log in
to unlock special pricing