- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5554841-1
5554841-1
TE Connectivity / AMP Brand
Conn SCSI RCP 50 POS 2.15mm Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI RCP 50 POS 2.15mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: 55548411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.15 mm
-
Number of Contacts:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
540
$17.23
1,080
$8.80
1,620
$5.99
2,160 +
$5.87
Click for Quote
Log in
to unlock special pricing