- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 5554517-1
5554517-1
TE Connectivity / AMP Brand
MJ,R/A,8P/8C,KEYED,TRAY PACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
MJ,R/A,8P/8C,KEYED,TRAY PACK
Search Keywords: 55545171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
152 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
2432
Price (USD)
Qty
Unit Price
1
$2.717
2,432
$2.470
3,000
$2.330
5,000
$2.120
10,000
$1.940
25,000 +
$1.860
Click for Quote
Log in
to unlock special pricing