- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5554348-1
5554348-1
TE Connectivity / AMP Brand
Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI RCP 36 POS 1.27mm Solder ST Thru-Hole 36 Terminal 1 Port Loose Piece
Search Keywords: 55543481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5554348-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:450 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$19.78
50
$14.83
75
$13.85
100 +
$13.57
Click for Quote
Log in
to unlock special pricing