Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5553257-1

Conn IDC Connector-SCSI PL/RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn IDC Connector-SCSI PL/RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Plug-Receptacle
  • Not Shielded
Search Keywords: 55532571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5553257-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL/RCP
Termination Method: IDT
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5553257-1 discontinued?
Yes, 5553257-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5553257-1 RoHS compliant?
Yes, 5553257-1 is RoHS compliant.
What is the lead time for 5553257-1?
The standard lead time for 5553257-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$36.55
10
$35.88
19
$35.20
38
$34.52
100
$33.84
1,000
$28.44
5,000 +
$23.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!