- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5553121-1
5553121-1
TE Connectivity / AMP Brand
ASSY, EMI RCPT, 24 POSN, RTANG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY, EMI RCPT, 24 POSN, RTANG
Product Highlights:
- Receptacle
- Number of Positions = 24
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
Search Keywords: 55531211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5553121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$20.43
25
$20.38
50
$20.33
100
$20.28
135
$20.23
270
$10.71
405
$7.54
540 +
$7.38
Click for Quote
Log in
to unlock special pricing