- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5552960-5
5552960-5
TE Connectivity / AMP Brand
COVER KIT,90DEG,50 POS, CHAMP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
COVER KIT,90DEG,50 POS, CHAMP
Product Highlights:
- Cover/Cable Clamp Kit
- Cover Type = Strain Relief
- Cover Style = Standard
- Slide-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
Search Keywords: 55529605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552960-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover/Cable Clamp Kit
-
Dimension:90.95 x 23.44 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
189
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.80
200
$1.76
400
$1.73
750
$1.69
1,000
$1.66
5,000
$1.38
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing