- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552791-1
TE Connectivity / AMP Brand
5552791-1
ASSY,RCPT,24 POSN, RTANG PCB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 24
- PCB Mount Style = Right Angle
- Standard Orientation
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C