Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5552745-1

ASSY,PLUG,64 POSN,RTANG,PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY,PLUG,64 POSN,RTANG,PCB
Search Keywords: 55527451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5552745-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Number of Contacts: 64
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5552745-1 RoHS compliant?
Yes, 5552745-1 is RoHS compliant.
What is the lead time for 5552745-1?
The standard lead time for 5552745-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$41.55
10
$41.45
25
$41.35
50
$41.24
68
$41.14
135
$21.94
203
$15.40
270 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!