- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5552743-1
5552743-1
TE Connectivity / AMP Brand
Conn IEEE 488 PL 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IEEE 488 PL 36 POS 2.16mm Solder RA Thru-Hole 36 Terminal 1 Port
Search Keywords: 55527431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5552743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$20.69
25
$20.64
50
$20.59
113
$20.54
225
$10.92
338
$7.67
450 +
$7.52
Click for Quote
Log in
to unlock special pricing